Bourdon, 50 mm G 1/4 Process Pressure Gauge, 1 bar

This image is representative of the product range

Subtotal (1 unit)*

$20.99

(exc. GST)

$23.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.99

*price indicative

RS Stock No.:
253-0333
Mfr. Part No.:
MAT2-D20.B15
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Maximum Pressure Measurement

1bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

Process

Series

MAT2

Case Material

Black Painted Steel

Connection Location

Bottom Entry

Dial Colour

White

Dial Size

50mm

Maximum Operating Temperature

60°C

Standards/Approvals

EN 837-1, EN 60529

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bourdon MAT2 is pressure gauge ecoline dry steel case which has nominal size of Ø 50 with G1/4 connection. It is protected with IP32 rating.

Class 2.5 according to EN 837-1

Wetted parts Brass

OEM applications Technical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy