Bourdon, 100 mm G 1/2 Bottom Pressure Gauge, 1 bar

This image is representative of the product range

Subtotal (1 unit)*

$284.34

(exc. GST)

$312.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.34

*price indicative

RS Stock No.:
184-6086
Mfr. Part No.:
MEX5-D30.B15
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Gauge

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

0bar

Pressure Connection

1/2 inch NPT Male

Connection Size

G 1/2

Connection Type

Bottom

Accuracy

±2.5 %

Series

MEX5

Case Material

Stainless Steel

Dial Colour

White

Connection Location

Back Entry

Dial Size

100mm

Maximum Operating Temperature

70°C

Standards/Approvals

Lloyds Register Approval, IP 65 (EN 60529), EN 837-1, ATEX II2GDc-IM2c

RoHS Status: Exempt

COO (Country of Origin):
FR
MEX Industrial pressure gauge, Nominal size 100 mm

For corrosive gasses and liquids

Class 1 according to EN 837-1

Wetted parts Stainless steel (MEX) or Monel (MEM)

Lloyds Register Approval

Option : liquid filled for applications with pulsations or vibrations

Option : case material 1.4404 (316L) for aggressive atmosphere

Food & Beverage

Laboratory & Medical

Oil & Gas / Chemical

Water & Waste water

Energy

Transportation & Logistics

Machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy