Bourdon, 100 mm 1/2 in NPT 1/2 in NPT Pressure Gauge, 2.5 bar

This image is representative of the product range

Subtotal (1 unit)*

$379.80

(exc. GST)

$417.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$379.80

*price indicative

RS Stock No.:
253-0515
Mfr. Part No.:
MEX5-D61.B18
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Gauge

Maximum Pressure Measurement

2.5bar

Minimum Pressure Measurement

0bar

Connection Size

1/2 in NPT

Connection Type

1/2 in NPT

Series

MEX5 - MEM5 Industrial Pressure Gauges

Case Material

304 Stainless Steel

Dial Colour

White

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

70°C

Standards/Approvals

Lloyds Register Approval, EN 837-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bourdon MEX5 is stainless steel pressure gauge has nominal size of Ø 100 with 1/2 NPT connection and protected with IP65 rating.

Class 1 according to EN 837-1

Wetted parts Stainless steel (MEX) or Monel (MEM)

Lloyds Register Approval

Option liquid-filled for applications with pulsations or vibrations

Option case material 1.4404 (316L) for aggressive atmosphere

  • RS Stock No. 2653502
  • Mfr. Part No. 48781309
Each
$211.20
  • RS Stock No. 2652967
  • Mfr. Part No. 43380590
Each
$225.52
  • RS Stock No. 2651927
  • Mfr. Part No. 57339675
Each
$296.84
  • RS Stock No. 2651759
  • Mfr. Part No. 30195560
Each
$245.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy