Bourdon, 63 mm G 1/4 18 in NPT, Type G Pressure Gauge, 6 bar
- RS Stock No.:
- 253-0428
- Mfr. Part No.:
- MEX3-F20.B20
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$198.94
(exc. GST)
$218.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.94 |
*price indicative
- RS Stock No.:
- 253-0428
- Mfr. Part No.:
- MEX3-F20.B20
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | 18 in NPT, Type G | |
| Series | MEX3 | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 837-1, ATEX Ex II 2 GDc-IM2c | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type 18 in NPT, Type G | ||
Series MEX3 | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Dial Size 63mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 837-1, ATEX Ex II 2 GDc-IM2c | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bourdon MEX3 is stainless steel pressure gauge has nominal size of Ø 63 with G1/4 connection and protected with IP65 rating.
Class 1.6 according to EN 837-1
Wetted parts Stainless steel
Case with crimped bezel ring
Lloyds Register Approval
Option Liquid-filled for applications with pulsations or vibrations
Option Case material 1.4404 (316L) for aggressive atmosphere Technical
- RS Stock No. 2530482
- Mfr. Part No. MEX3-F21.B81
Each
$226.98
- RS Stock No. 2530457
- Mfr. Part No. MEX3-F20.B81
Each
$213.74
- RS Stock No. 2530478
- Mfr. Part No. MEX3-F21.B76
Each
$215.65
- RS Stock No. 2530461
- Mfr. Part No. MEX3-F21.B18
Each
$270.14
Related links
- Bourdon G 1/4 18 in NPT 63 mm, 400 bar
- Bourdon G 1/4 18 in NPT 63 mm, 15 bar
- Bourdon G 1/4 18 in NPT 63 mm, 0.6 bar
- Bourdon G 1/4 18 in NPT 63 mm, 1.6 bar
- Bourdon G 1/4 Pressure Gauge 6 bar
- Bourdon G 1/4 Threaded Pressure Gauge 6 bar
- Bourdon G 1/4 Bottom Pressure Gauge 6 bar
- Bourdon G 1/4 Type G Pressure Gauge 24 bar












