Bourdon, 63 mm G 1/4 Pressure Gauge, 6 bar

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$69.52

(exc. GST)

$76.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$69.52-
10 +$68.211%

*price indicative

RS Stock No.:
184-6060
Distrelec Article No.:
300-70-310
Mfr. Part No.:
MIT3-F22.B20
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Gauge

Maximum Pressure Measurement

6bar

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/4

Connection Size

G 1/4

Accuracy

±1.6 %

Series

MIT3

Case Material

Stainless Steel

Connection Location

Back Entry

Dial Colour

White

Dial Size

63mm

Maximum Operating Temperature

70°C

Standards/Approvals

EN 837-1

RoHS Status: Exempt

COO (Country of Origin):
CN
MIT, Nominal size 63 mm, G ¼

For non-corrosive gasses and liquids

Class 1.6 according to EN 837-1

Case material: Stainless steel

Wetted parts: Brass

OEM applications

Liquid-filled for applications with pulsations or vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy