Bourdon, 63 mm G 1/4 Threaded Pressure Gauge, 6 bar

This image is representative of the product range

Subtotal (1 unit)*

$27.04

(exc. GST)

$29.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.04

*price indicative

RS Stock No.:
253-0350
Mfr. Part No.:
MAT3-F20.B20
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Gauge

Maximum Pressure Measurement

6bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

G 1/4

Connection Type

Threaded

Series

MAT3

Case Material

Black Painted Steel

Dial Colour

White

Connection Location

Back Entry

Dial Size

63mm

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60529, EN 837-1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bourdon MAT3 is pressure gauge ecoline dry steel case which has nominal size of Ø 63 with G1/4 connection. It is protected with IP32 rating.

Class 2.5 according to EN 837-1

Wetted parts Brass

OEM applications Technical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy