WIKA, 160 mm G 1/2 MNPT Pressure Gauge, 400 bar

This image is representative of the product range

Subtotal (1 unit)*

$409.91

(exc. GST)

$450.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$409.91

*price indicative

RS Stock No.:
222-8016
Mfr. Part No.:
9295690
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

400bar

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

G 1/2

Connection Type

MNPT

Series

212.20

Case Material

Stainless Steel

Dial Size

160mm

Connection Location

Back Entry

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, CE

Model Number

212.20

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika model 212.20 bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The modular design enables a multitude of combinations of process connections, nominal sizes and scale range. The scale range of pressure gauge is 0 to 400 bar.

Durable and robust

Cost effective and reliable

To combine with WIKA diaphragm seals

  • RS Stock No. 2229272
  • Mfr. Part No. 9549269
Each
$471.82
  • RS Stock No. 2227878
  • Mfr. Part No. 9062122
Each
$368.82
  • RS Stock No. 2229261
  • Mfr. Part No. 9326278
Each
$496.00
  • RS Stock No. 2227845
  • Mfr. Part No. 9050183
Each
$391.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy