WIKA, 160 mm G 1/2 MNPT Pressure Gauge, 400 bar

This image is representative of the product range

Subtotal (1 unit)*

$471.82

(exc. GST)

$519.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$471.82

*price indicative

RS Stock No.:
222-9272
Mfr. Part No.:
9549269
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

400bar

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

G 1/2

Connection Type

MNPT

Series

23X.50

Case Material

Stainless Steel

Dial Size

160mm

Connection Location

Bottom Entry

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

DNV GL, ANSI, ASME, CE, EAC, EN, GOST, IEC, ISO

Model Number

233.50

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA models 232.50 and 233.50 high-quality bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. It provides scale ranges of 0 … 0.6 to 0 … 1,600 bar i.e. 0 ... 10 to 0 ... 20,000 psi, ensure the measuring ranges required for a wide variety of applications. This instrument has as safety function a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there. The model 233.50 with liquid-filled case is suitable for high dynamic pressure loads and vibrations.

Excellent load-cycle stability and shock resistance

With case filling (model 233.50) for applications with high dynamic pressure loads and vibrations

Completely from stainless steel

  • RS Stock No. 2227878
  • Mfr. Part No. 9062122
Each
$368.82
  • RS Stock No. 2227845
  • Mfr. Part No. 9050183
Each
$391.58
  • RS Stock No. 2229261
  • Mfr. Part No. 9326278
Each
$496.00
  • RS Stock No. 2228016
  • Mfr. Part No. 9295690
Each
$409.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy