WIKA, 63 mm G 1/4 MNPT Pressure Gauge, 5 bar

This image is representative of the product range

Subtotal (1 unit)*

$148.21

(exc. GST)

$163.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.21

*price indicative

RS Stock No.:
222-8003
Mfr. Part No.:
9238697
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

5bar

Minimum Pressure Measurement

-1bar

Pressure Connection

Stainless Steel

Connection Size

G 1/4

Connection Type

MNPT

Series

131.11

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Size

63mm

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Model Number

131.11

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika Compact model 131.11 Bourdon tube pressure gauge modular design enables a multitude of combinations of process connections, nominal size and scale range. Due to the use of high quality stainless steel materials and its robust design, the instrument is suitable for liquid and gaseous media, also in aggressive environments. The scale range of gauge is -1 to 5 bar.

Case and wetted parts from stainless steel

Cost effective and reliable

Nominal size is 63 mm

  • RS Stock No. 2227411
  • Mfr. Part No. 14083009
Each
$42.28
  • RS Stock No. 2227432
  • Mfr. Part No. 30175283
Each
$41.87
  • RS Stock No. 2227983
  • Mfr. Part No. 9163379
Each
$241.44
  • RS Stock No. 2227562
  • Mfr. Part No. 8380880
Each
$146.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy