Bourdon, 53 mm G 1/4 Threaded Pressure Gauge, 0 bar
- RS Stock No.:
- 220-7954
- Mfr. Part No.:
- MAT2-D20.B59
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$26.11
(exc. GST)
$28.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.11 |
*price indicative
- RS Stock No.:
- 220-7954
- Mfr. Part No.:
- MAT2-D20.B59
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | MAT2 | |
| Case Material | Steel | |
| Dial Size | 53mm | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, GOST | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series MAT2 | ||
Case Material Steel | ||
Dial Size 53mm | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, GOST | ||
Non Compliant
- COO (Country of Origin):
- CN
The Bourdon utility pressure gauge nominal size 50 mm. Used for non corrosive gasses and liquids.
Bottom connection
Without damping fluid
Related links
- Bourdon G 1/4 Threaded Pressure Gauge 0 bar
- Bourdon G 1/4 Bottom Pressure Gauge 0 bar
- Bourdon G 1/4 Threaded Pressure Gauge 1 bar
- Bourdon G 1/4 Threaded Pressure Gauge 16 bar
- Bourdon G 1/8 Threaded Pressure Gauge 0 bar
- Bourdon G 1/4 Process Pressure Gauge 1 bar
- Bourdon G 1/4 Bottom Pressure Gauge 2.5 bar
- Bourdon G 1/4 Bottom Pressure Gauge 4 bar
