Bourdon, 50 mm G 1/4 Bottom Pressure Gauge, 2.5 bar
- RS Stock No.:
- 184-6052
- Distrelec Article No.:
- 304-10-124
- Mfr. Part No.:
- MAT2-D20.B18
- Brand:
- Bourdon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $9.80
View bulk pricing optionsSubtotal (1 unit)*
$25.08
(exc. GST)
$27.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.08 | - |
| 10 + | $24.10 | $9.80 |
*price indicative
- RS Stock No.:
- 184-6052
- Distrelec Article No.:
- 304-10-124
- Mfr. Part No.:
- MAT2-D20.B18
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 2.5bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Accuracy | ±2.5 % | |
| Connection Type | Bottom | |
| Series | MAT2 | |
| Case Material | Black Painted Steel | |
| Dial Size | 50mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 2.5bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Accuracy ±2.5 % | ||
Connection Type Bottom | ||
Series MAT2 | ||
Case Material Black Painted Steel | ||
Dial Size 50mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MAT STANDARD PRESSURE GAUGE, Nominal size 50 mm, G 1/4, without.
For non-corrosive gasses and liquids
Class 2.5 according to EN 837-1
Wetted parts: Brass
OEM applications
- RS Stock No. 1365167
- Mfr. Part No. MAT2-D20.B22
Each
$23.85
- RS Stock No. 1365165
- Mfr. Part No. MAT2-D20.B19
Each
$28.51
- RS Stock No. 1365166
- Mfr. Part No. MAT2-D20.B20
Each
$23.85
- RS Stock No. 1846055
- Mfr. Part No. MAT3-D20.B18
Each
$28.00
Related links
- Bourdon G 1/4 Threaded Pressure Gauge 2.5 bar
- Bourdon G 1/4 Bottom Pressure Gauge 2.5 bar
- Bourdon G 1/4 Threaded Pressure Gauge 2.5 bar
- Bourdon G 1/4 Process Pressure Gauge 1 bar
- Bourdon G 1/4 Threaded Pressure Gauge 16 bar
- Bourdon G 1/4 Bottom Pressure Gauge 4 bar
- Bourdon G 1/4 Bottom Pressure Gauge 10 bar
- Bourdon G 1/4 Bottom Pressure Gauge 6 bar










