Festo, 50 mm 1/4 in R Threaded Pressure Gauge, 9.9 bar
- RS Stock No.:
- 203-1547
- Mfr. Part No.:
- MA-50-145-R1/4-PSI-E-RG
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$68.25
(exc. GST)
$75.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.25 |
*price indicative
- RS Stock No.:
- 203-1547
- Mfr. Part No.:
- MA-50-145-R1/4-PSI-E-RG
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 9.9bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | 1/4 in R | |
| Connection Type | Threaded | |
| Series | MA | |
| Case Material | ABS | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Dial Size | 50mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 526789 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 9.9bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size 1/4 in R | ||
Connection Type Threaded | ||
Series MA | ||
Case Material ABS | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Dial Size 50mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 526789 | ||
- COO (Country of Origin):
- PL
The Festo pressure gauge MA-50-145-R1/4-PSI-E-RG With display unit in psi, adjustable red/green range. It has operating temperature ranges between –20°C and 60°C.
Indicating range [psi] 0 - 145 psi
Conforms to standard EN 837-1
Nominal size of pressure gauge 50
Design structure Bourdon-tube pressure gauge
Mounting type Line installation
Related links
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345
- Skellerup Footwear Europe Black EU 49 EN ISO 20345
- Skellerup Footwear Europe Black EU 42 EN ISO 20345
- Skellerup Footwear Europe Black EU 47 EN ISO 20345
- Skellerup Footwear Europe Black EU 46 EN ISO 20345
- Skellerup Footwear Europe Black EU 43 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 14, EU 48 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345
