Bourdon, 63 mm G 1/4 Pressure Gauge, 1 bar
- RS Stock No.:
- 184-6056
- Distrelec Article No.:
- 304-21-491
- Mfr. Part No.:
- MIT3-F22.B15
- Brand:
- Bourdon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$78.07
(exc. GST)
$85.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $78.07 |
| 10 + | $76.52 |
*price indicative
- RS Stock No.:
- 184-6056
- Distrelec Article No.:
- 304-21-491
- Mfr. Part No.:
- MIT3-F22.B15
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Accuracy | ±1.6 % | |
| Series | MIT3 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Accuracy ±1.6 % | ||
Series MIT3 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Dial Size 63mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 837-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MIT, Nominal size 63 mm, G ¼
For non-corrosive gasses and liquids
Class 1.6 according to EN 837-1
Case material: Stainless steel
Wetted parts: Brass
OEM applications
Liquid-filled for applications with pulsations or vibrations
- RS Stock No. 0651366
- Mfr. Part No. PAGN-P-63-0.1M-G14-1
Each
$92.01
- RS Stock No. 1846057
- Mfr. Part No. MIT3-F22.B18
Each
$67.57










