Bourdon, 63 mm G 1/4 Threaded Pressure Gauge, 2.5 bar
- RS Stock No.:
- 253-0358
- Mfr. Part No.:
- MEX3-D20.B18
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$248.16
(exc. GST)
$272.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.16 |
*price indicative
- RS Stock No.:
- 253-0358
- Mfr. Part No.:
- MEX3-D20.B18
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 2.5bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | MEX3 | |
| Case Material | 304 Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ATEX Ex II 2 GDc-IM2c, EN 837-1, Lloyds Register Approval | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series MEX3 | ||
Case Material 304 Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ATEX Ex II 2 GDc-IM2c, EN 837-1, Lloyds Register Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bourdon MEX3 is stainless steel pressure gauge has nominal size of Ø 63 with G1/4 connection and protected with IP65 rating.
Class 1.6 according to EN 837-1
Wetted parts Stainless steel
Case with crimped bezel ring
Lloyds Register Approval
Option Liquid-filled for applications with pulsations or vibrations
Option Case material 1.4404 (316L) for aggressive atmosphere Technical
Related links
- Bourdon G 1/4 Threaded Pressure Gauge 2.5 bar
- Bourdon G 1/4 Bottom Pressure Gauge 2.5 bar
- Bourdon G 1/4 Pressure Gauge 2.5 bar
- Bourdon G 1/4 18 in NPT 63 mm, 2.5 bar
- Bourdon G 1/4 Threaded Pressure Gauge 15 bar
- Bourdon G 1/4 Threaded Pressure Gauge 24 bar
- Bourdon G 1/4 Threaded Pressure Gauge 0.6 bar
- Bourdon G 1/4 Threaded Pressure Gauge 160 bar
