Bourdon, 63 mm G 1/4 Bottom Pressure Gauge, 1 bar
- RS Stock No.:
- 136-5176
- Mfr. Part No.:
- MEX3-D20.B15
- Brand:
- Bourdon
Subtotal (1 unit)*
$233.09
(exc. GST)
$256.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.09 |
*price indicative
- RS Stock No.:
- 136-5176
- Mfr. Part No.:
- MEX3-D20.B15
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Connection Type | Bottom | |
| Accuracy | ±1.6 % | |
| Series | MEX3 | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Lloyd's Register approval, EN 837-1, EN 60529 (IP65), ATEX II2GDc-IM2c, Material certificate 3.1 EN10204 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Connection Type Bottom | ||
Accuracy ±1.6 % | ||
Series MEX3 | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Lloyd's Register approval, EN 837-1, EN 60529 (IP65), ATEX II2GDc-IM2c, Material certificate 3.1 EN10204 | ||
RoHS Status: Exempt
Baumer Industrial Pressure Gauges - Class 1.6
Stainless steel accuracy class 1.6 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering.
Features and benefits
• Suitable for corrosive gases and liquids;• EN 837-1 Class 1.6;• IP 65;• Stainless steel wetted parts;• Fully welded process connection;• 63 mm Nominal size
Applications
• Food and beverage;• Laboratory and medical;• Oil gas / chemical;• Water and waste water;• Energy;• Transportation and logistics;• Machinery
Related links
- Bourdon G 1/4 Threaded Pressure Gauge 1 bar
- Bourdon G 1/4 Damping Fluid Pressure Gauge 1 bar
- Bourdon G 1/4 Process Pressure Gauge 1 bar
- Bourdon G 1/4 Pressure Gauge 1 bar
- Bourdon G 1/4 Bottom Pressure Gauge 1 bar
- Bourdon G 1/4 Bottom Pressure Gauge 10 bar
- Bourdon G 1/4 Bottom Pressure Gauge 100 bar
- Bourdon G 1/4 Bottom Pressure Gauge 4 bar
