Bourdon, 63 mm G 1/4 Bottom Pressure Gauge, 4 bar
- RS Stock No.:
- 184-6074
- Distrelec Article No.:
- 304-21-486
- Mfr. Part No.:
- MEX3-D20.B19
- Brand:
- Bourdon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$188.69
(exc. GST)
$207.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $188.69 |
| 10 + | $183.38 |
*price indicative
- RS Stock No.:
- 184-6074
- Distrelec Article No.:
- 304-21-486
- Mfr. Part No.:
- MEX3-D20.B19
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 | |
| Connection Size | G 1/4 | |
| Accuracy | ±1.6 % | |
| Connection Type | Bottom | |
| Series | MEX3 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Lloyds Register Approval, EN 837-1, ATEX Ex II 2 GDc-IM2c | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 | ||
Connection Size G 1/4 | ||
Accuracy ±1.6 % | ||
Connection Type Bottom | ||
Series MEX3 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Lloyds Register Approval, EN 837-1, ATEX Ex II 2 GDc-IM2c | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MEX Industrial pressure gauge, Nominal size 63 mm
For corrosive gasses and liquids
Class 1.6 according to EN 837-1
Wetted parts: Stainless steel
Case with crimped bezel ring
Lloyds Register Approval
Option: Liquid-filled for applications with pulsations or vibrations
Option: Case material 1.4404 (316L) for aggressive atmosphere
Related links
- Bourdon G 1/4 Bottom Pressure Gauge 4 bar
- Bourdon G 1/4 Threaded Pressure Gauge 4 bar
- Bourdon G 1/4 Compound Vacuum Pressure Gauge 4 bar
- Bourdon G 1/4 Vacuum Compound Pressure Gauge 4 bar
- Bourdon G 1/4 Bottom Pressure Gauge 4 bar
- Bourdon G 1/4 Front Flange Pressure Gauge 4 bar
- Bourdon G 1/4 Pressure Gauge 4 bar
- Bourdon G 1/4 Threaded Pressure Gauge 0.6 bar
