Bourdon, 40 mm G 1/8 Pressure Gauge, 2.5 bar

Subtotal (1 unit)*

$23.30

(exc. GST)

$25.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.30

*price indicative

RS Stock No.:
136-5159
Mfr. Part No.:
MAT1-F10.B18
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Maximum Pressure Measurement

2.5bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Size

G 1/8

Accuracy

±2.5 %

Series

MAT

Case Material

Black Painted Steel

Dial Colour

Black, White

Dial Size

40mm

Connection Location

Back Entry

Maximum Operating Temperature

70°C

Standards/Approvals

EN 837-1, PED 97/23/CE

RoHS Status: Exempt

COO (Country of Origin):
CN

Baumer MAT Steel Case Pressure Gauge


Black painted steel pressure gauges from Baumer. The gauges have a Kostil (technolpolymer) dial with easy to read black graduations and number on a white back ground (100mm versions have a ABS plastic dial). Gauges are manufcatured to conform to EN 837-1 and are available with a bottom or back connection.

Features and Benefits


• Knife edge black aluminium pointer;• IP32 rated;• Cupreous metal Bourdon tube;• Welded tube connection assembly;• Brass connection with 14 mm square;• Class 2.5;• 40, 50, 63mm and 100mm gauge diameters available

Applications


• Compressed gases;• Lubricating circuits;• Hot or cold water networks;• Water distribution

  • RS Stock No. 1846051
  • Mfr. Part No. MAT1-D10.B18
Each
$23.41
  • RS Stock No. 1365160
  • Mfr. Part No. MAT1-F10.B19
Each
$23.30
  • RS Stock No. 2227478
  • Mfr. Part No. 30810817
Each
$21.62
  • RS Stock No. 2656846
  • Mfr. Part No. 8564701
Each
$165.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy