Bourdon Dial Pressure Gauge 2.5bar, MAT1D10B18, 0bar min.
- RS Stock No.:
- 184-6051
- Mfr. Part No.:
- MAT1D10B18
- Manufacturer:
- Bourdon
View all Pressure Gauges
7 In AU stock for next working day delivery
11 In Global stock for delivery within 10 working day(s)
145 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $14.18
You pay
$11.48
(exc. GST)
$12.63
(inc. GST)
units | Per unit |
1 - 9 | $11.48 |
10 + | $11.16 |
- RS Stock No.:
- 184-6051
- Mfr. Part No.:
- MAT1D10B18
- Manufacturer:
- Bourdon
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
MAT STANDARD PRESSURE GAUGE, Nominal size 40 mm, G 1/8, without
For non-corrosive gasses and liquids
Class 2.5 according to EN 837-1
Wetted parts: Brass
OEM applications
Class 2.5 according to EN 837-1
Wetted parts: Brass
OEM applications
Specifications
Attribute | Value |
Minimum Pressure Measurement | 0bar |
Maximum Pressure Measurement | 2.5bar |
Pressure Gauge Type | Dial |
Gauge Outside Diameter | 40mm |
Best Accuracy | ± 2.5% |
Case Material | Black Painted Steel |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |