Bourdon, 63 mm G 1/4 Pressure Gauge, 2.5 bar

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $20.70

View bulk pricing options

Subtotal (1 unit)*

$104.83

(exc. GST)

$115.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$104.83-
10 +$102.76$20.70

*price indicative

RS Stock No.:
184-6079
Mfr. Part No.:
MEX3-F20.B18
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Maximum Pressure Measurement

2.5bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/4

Connection Size

G 1/4

Accuracy

±1.6 %

Series

MEX3

Case Material

Stainless Steel

Connection Location

Back Entry

Dial Colour

White

Dial Size

63mm

Maximum Operating Temperature

70°C

Standards/Approvals

Lloyds Register Approval, ATEX Ex II 2 GDc-IM2c, EN 837-1, IP65

RoHS Status: Exempt

COO (Country of Origin):
FR
MEX Industrial pressure gauge, Nominal size 63 mm

For corrosive gasses and liquids

Class 1.6 according to EN 837-1

Wetted parts: Stainless steel

Case with crimped bezel ring

Lloyds Register Approval

Option: Liquid-filled for applications with pulsations or vibrations

Option: Case material 1.4404 (316L) for aggressive atmosphere

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy