Hi-Force 1/4 in LCD Pressure Gauge, 70 mm, 1000 bar

N

Subtotal (1 unit)*

$1,467.68

(exc. GST)

$1,614.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,467.68

*price indicative

RS Stock No.:
711-757
Mfr. Part No.:
HDG1
Brand:
Hi-Force
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Force

Maximum Pressure Measurement

1000bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

1/4 in NPT

Connection Size

1/4 in

Connection Type

NPT

Accuracy

5e-05

Interface Type

LCD

Series

HDG

Case Material

Rubber

Dial Colour

Black

Number of Display Digits

5

Dial Size

70mm

Connection Location

Bottom Entry

COO (Country of Origin):
GB
The Hi-Force Digital pressure gauge is engineered for precision measurement in demanding environments, allowing users to monitor pressure levels with ease and accuracy. Ideal for various applications, this high-quality gauge features a 5-digit LCD display that offers clear readings in multiple units, including bar, psi, mpa, and kg/cm. Its robust design includes a rubber enclosure for impact resistance and an extensive battery life, making it suitable for both indoor and outdoor use, even in challenging visibility conditions. This digital gauge combines functionality with reliability, ensuring optimal performance across a range of pressures up to 1000 bar (14503 psi).

5-digit LCD display provides clear pressure readings for user convenience

Offers multiple pressure unit options: bar, psi, mpa, and kg/cm

Features a blue backlight for enhanced visibility in low-light conditions

Robust rubber enclosure protects against accidental impacts

Minimum 2000 hours battery life ensures long-lasting performance

IP65 weatherproof rating provides protection against dust and water

Additional features include tare, min & max memory for versatile use

Compatible mounting blocks are available to suit various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy