Fluke G 1/4 RS232 Pressure Gauge, 114 mm, 200 bar
- RS Stock No.:
- 798-8764
- Distrelec Article No.:
- 110-71-783
- Mfr. Part No.:
- FLUKE-700RG29
- Brand:
- Fluke
This image is representative of the product range
Subtotal (1 unit)*
$2,019.00
(exc. GST)
$2,220.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | $2,019.00 |
*price indicative
- RS Stock No.:
- 798-8764
- Distrelec Article No.:
- 110-71-783
- Mfr. Part No.:
- FLUKE-700RG29
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Pressure Measurement | 200bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -0.97bar | |
| Pressure Connection | 1/4 NPT | |
| Connection Size | G 1/4 | |
| Connection Type | 1/4 in NPT Male | |
| Accuracy | ± 0.01 % (For Positive Pressure Range), ± 0.04 % (For Positive Pressure Reading) | |
| Series | Fluke 700G | |
| Interface Type | RS232 | |
| Case Material | Cast Zinc, Aluminium | |
| Minimum Operating Temperature | 0°C | |
| Dial Colour | Black | |
| Number of Display Digits | 5.5 | |
| Dial Size | 114mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ATEX, CSA | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Pressure Measurement 200bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -0.97bar | ||
Pressure Connection 1/4 NPT | ||
Connection Size G 1/4 | ||
Connection Type 1/4 in NPT Male | ||
Accuracy ± 0.01 % (For Positive Pressure Range), ± 0.04 % (For Positive Pressure Reading) | ||
Series Fluke 700G | ||
Interface Type RS232 | ||
Case Material Cast Zinc, Aluminium | ||
Minimum Operating Temperature 0°C | ||
Dial Colour Black | ||
Number of Display Digits 5.5 | ||
Dial Size 114mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ATEX, CSA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fluke 700G Series Pressure Gauge, 200 Bar Maximum Pressure Measurement, Black Dial - FLUKE-700RG29
Features & Benefits
• ±0.04% accuracy of reading enabling fine measurement resolution
• G 1/4 and 1/4 NPT male pressure connection for broad compatibility
• 200 bar maximum measurement supporting high-pressure systems
• Cast zinc and aluminium case offering robust mechanical protection
• ATEX and CSA approvals allowing use in certified hazardous zones
**Applications**
• Used for pressure validation in automation and process control
• Ideal for leak testing in pneumatic assemblies and valves
• Used with pneumatic or hydraulic test pumps for on-site checks
• Can be used for reference checks in electronics and instrumentation labs
What temperature limits affect measurement reliability?
Which media are compatible with the wetted parts?
How is data logging supported for remote measurement events?
What burst pressure capability does the gauge offer for safety planning?
Note
Approvals
- RS Stock No. 7988746
- Mfr. Part No. FLUKE-700GA27/APAC
- RS Stock No. 2887943
- Mfr. Part No. PAGN-40-1M-R18-1.6
- RS Stock No. 2685796
- Mfr. Part No. 7348470
- RS Stock No. 2887748
- Mfr. Part No. FMAP-63-4-1/4-EN
Related links
- Fluke G 1/4 RS232 Pressure Gauge 200 bar
- Fluke G 1/4 RS232 Pressure Gauge 1 bar
- Fluke G 1/4 RS232 Pressure Gauge 6.9 bar
- Fluke G 1/4 RS232 Pressure Gauge 340 bar
- Fluke G 1/4 RS232 Pressure Gauge 34 bar
- Fluke G 1/4 RS232 Pressure Gauge 2 bar
- Fluke G 1/4 RS232 Pressure Gauge 20 bar
- Fluke G 1/4 RS232 Pressure Gauge 69 bar










