WIKA, 100 mm G 1/2 MNPT Pressure Gauge, 1000 bar
- RS Stock No.:
- 222-7764
- Mfr. Part No.:
- 9023500
- Brand:
- WIKA
Subtotal (1 unit)*
$188.28
(exc. GST)
$207.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.28 |
*price indicative
- RS Stock No.:
- 222-7764
- Mfr. Part No.:
- 9023500
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 1000bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Connection Type | MNPT | |
| Series | 213.53.100 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CE | |
| Model Number | 213.53 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 1000bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Connection Type MNPT | ||
Series 213.53.100 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Dial Size 100mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CE | ||
Model Number 213.53 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika liquid filled model 213.53 bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The model 213.53 meets the requirements of the international industry standard EN 837-1 for bourdon tube pressure gauge. The scale range of the gauge is 0 to 1000 bar.
Vibration and shock resistant
Especially robust design
Type approval for the shipbuilding industry
- RS Stock No. 2227997
- Mfr. Part No. 9214831
Each
$197.46
- RS Stock No. 2228100
- Mfr. Part No. 9653894
Each
$385.50
- RS Stock No. 2228037
- Mfr. Part No. 9354476
Each
$354.87
Related links
- WIKA G 1/2 MNPT Pressure Gauge 1000 bar
- WIKA G 1/2 MNPT Pressure Gauge 1000 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 1000 bar
- WIKA G 1/2 Threaded Pressure Gauge 1000 bar
- WIKA G 1/2 Pressure Gauge 1000 bar
- WIKA G 1/2 Type G Pressure Gauge 1000 bar
- WIKA G 1/2 Wireless Pressure Gauge 1000 bar
- WIKA G 1/2 Process Pressure Gauge 1000 bar










