WIKA, 160 mm G 1/2 G 1/2 B Pressure Gauge, 400 mbar
- RS Stock No.:
- 709-439
- Mfr. Part No.:
- 48790325
- Brand:
- WIKA
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-439
- Mfr. Part No.:
- 48790325
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 400mbar | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | G 1/2 B | |
| Series | PGS43.1X0 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 160mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 400mbar | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type G 1/2 B | ||
Series PGS43.1X0 | ||
Case Material 304 Stainless Steel | ||
Dial Size 160mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
The WIKA Diaphragm pressure gauge with switch contacts make or break an electric control circuit dependent upon the pointer position of the pressure gauge. It is used in control and regulation of industrial processes at measuring points with increased overpressure. Contact actuation is MADE when the actual Value pointer travels beyond or below the desired set point.
High reliability
Long service life
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 8047524
- Mfr. Part No. 2955603
Each (In a Pack of 10)
$12.32
- RS Stock No. 0583072
- Mfr. Part No. A9010065
Each
$33.93
- RS Stock No. 1222172
- Mfr. Part No. 51K404-200N5
Each
$34.83
Related links
- WIKA G 1/2 G 1/2 B Pressure Gauge 400 mbar
- WIKA G 1/2 Threaded Pressure Gauge 400 mbar
- WIKA G 1/2 MNPT Pressure Gauge 400 mbar
- WIKA G 1/4 FNPT Differential Pressure Gauge 400 mbar
- WIKA G 1/2 Threaded Pressure Gauge 400 mbar
- WIKA G 1/2 Process Pressure Gauge 400 mbar
- WIKA G 1/2 MNPT Pressure Gauge 400 mbar
- WIKA 1/2 in NPT MNPT Pressure Gauge 400 mbar











