WIKA, 160 mm G 1/2 Threaded Pressure Gauge, 400 mbar
- RS Stock No.:
- 222-9168
- Mfr. Part No.:
- 9052593
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,892.71
(exc. GST)
$2,081.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,892.71 |
*price indicative
- RS Stock No.:
- 222-9168
- Mfr. Part No.:
- 9052593
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 400mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Connection Type | Threaded | |
| Series | 4XX.XX | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 160mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ASME, CE, EAC, EN, GOST, IEC | |
| Model Number | 432.50 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 400mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Connection Type Threaded | ||
Series 4XX.XX | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 160mm | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ASME, CE, EAC, EN, GOST, IEC | ||
Model Number 432.50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA Diaphragm Pressure Gauges are preferably used for low pressure ranges. Through the large working surface of the circular, corrugated diaphragm element, small pressure ranges can be measured reliably. The model 432.50 diaphragm pressure gauge is manufactured in accordance with EN 837-3. The high-quality design is particularly suitable for applications in the chemical and petrochemical industry, oil and gas industry and power engineering.
Case and wetted parts from stainless steel
Wide choice of special materials
High overload safety up to the 10-fold full scale value
Related links
- WIKA G 1/2 Threaded Pressure Gauge 400 mbar
- WIKA G 1/2 MNPT Pressure Gauge 400 mbar
- WIKA G 1/2 G 1/2 B Pressure Gauge 400 mbar
- WIKA G 1/4 FNPT Differential Pressure Gauge 400 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 400 mbar
- WIKA G 1/2 Threaded Pressure Gauge 400 bar
- WIKA 1/2 in NPT MNPT Pressure Gauge 400 mbar
- WIKA G 1/2 Threaded Pressure Gauge 400 mbar
