SMC R 1/8 in Pressure Gauge, 43 mm, 200 kPa
- RS Stock No.:
- 426-848
- Mfr. Part No.:
- GZ46-K2K-01
- Brand:
- SMC
Subtotal (1 unit)*
$36.12
(exc. GST)
$39.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.12 |
*price indicative
- RS Stock No.:
- 426-848
- Mfr. Part No.:
- GZ46-K2K-01
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 200kPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -100kPa | |
| Connection Size | R 1/8 in | |
| Connection Type | Type R | |
| Series | GZ46 | |
| Case Material | Rolled Steel | |
| Dial Size | 43mm | |
| Connection Location | Back side Thread | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 200kPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -100kPa | ||
Connection Size R 1/8 in | ||
Connection Type Type R | ||
Series GZ46 | ||
Case Material Rolled Steel | ||
Dial Size 43mm | ||
Connection Location Back side Thread | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC GAUGE 1/8 PT (VAC) is part of the VACUUM SERIES and belongs to the GZ VACUUM GAUGE family. It is designed for accurate vacuum measurement in various industrial applications. The gauge features a 1/8 PT (Vacuum) connection for easy integration into vacuum systems.
Rolled steel case
Brass body
Related links
- SMC M5 Female 42.5 mm, 200 kPa
- SMC R 1/8 in Pressure Gauge, 100 kPa
- SMC R 1/8 in Female Thread Pressure Gauge 0 kPa
- SMC R 1/8 in Type R Pressure Gauge 2 bar
- SMC R 1/8 in Back side Thread Pressure Gauge 1 MPa
- SMC R 1/8 in Male 43 mm, 0.4 MPa
- SMC R 1/8 in Pressure Gauge 0.6 MPa
- SMC R 1/4 in Type R Pressure Gauge 100 kPa
