SAM Analogue Pressure Gauge 3bar

Unavailable
RS will no longer stock this product.
RS Stock No.:
210-511
Mfr. Part No.:
PPD-4
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Maximum Pressure Measurement

3bar

Minimum Pressure Measurement

1bar

Display Type

Analogue

RoHS Status: Exempt

COO (Country of Origin):
TW

PPD-4


The SAM Outillage additional pressure gauge is ingeniously designed for the ppd 3, providing a reliable means to monitor the pressure of diesel turbo systems. With a range from 1 bar to +3 bar, it offers precision and versatility that mechanics and automotive enthusiasts will appreciate. Manufactured by a respected name in tools, this gauge exemplifies quality and reliability, essential for professionals and hobbyists alike. Ideal for those who demand accuracy, this tool is a vital addition to any workshop or toolkit, allowing users to effectively check their diesel turbo's pressure.

Constructed for durability ensuring longevity in demanding environments
Compact and lightweight making it easy to handle during use
Guarantee provided with affirming quality and customer satisfaction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy