Subtotal (1 unit)*
$875.96
(exc. GST)
$963.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $875.96 |
*price indicative
- RS Stock No.:
- 283-0132
- Mfr. Part No.:
- PPD-3
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 1bar | |
| Connection Location | Bottom Entry | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 1bar | ||
Connection Location Bottom Entry | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Pressure and vacuum pump is Ideal for performing all the bleed, inspection, water tightness, calibration operations, etc. It has maximum pressure of 4 bar and maximum negative pressure of 1 bar.
Can check the vacuum advance curve
Can check the functioning of a vacuum sensor
Can check an EGR valve
Related links
- SAM Pressure Gauge, 4 bar
- SAM Analogue Pressure Gauge 3bar
- RS PRO G 1/8 G (BSPP) Pressure Gauge, 4 bar
- Brannan G 3/8 BSP Brass Pressure Gauge, 4 bar
- RS PRO 1/4 in BSP Pressure Gauge, 4 bar
- RS PRO G 1/2 Pressure Gauge, 4 bar
- WIKA G 1/4 Threaded Pressure Gauge 4 bar
- Bourdon G 1/4 Threaded Pressure Gauge 4 bar
