WIKA G 1/4 Analogue Pressure Gauge 16bar Back Entry 80mm Outside Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-7890
Mfr. Part No.:
9070451
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

16bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

80mm

Series

111.XX

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika model 111 pressure gauge are based on the proven bourdon tube measuring system. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale range. The scale range of gauge is 0 to 16 bar.

Reliable and cost effective
Nominal size is 80 mm
Design per EN 837-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy