WIKA G 1/2 Analogue Pressure Gauge 16bar Bottom Entry 160mm Outside Diameter
- RS Stock No.:
- 222-7801
- Mfr. Part No.:
- 9040609
- Brand:
- WIKA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-7801
- Mfr. Part No.:
- 9040609
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 16bar | |
| Mounting Type | Bottom Entry | |
| Minimum Pressure Measurement | 0bar | |
| Display Type | Analogue | |
| Connection Size | G 1/2 | |
| Gauge Outside Diameter | 160mm | |
| Series | 111.XX | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 16bar | ||
Mounting Type Bottom Entry | ||
Minimum Pressure Measurement 0bar | ||
Display Type Analogue | ||
Connection Size G 1/2 | ||
Gauge Outside Diameter 160mm | ||
Series 111.XX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika model 111 pressure gauge are based on the proven bourdon tube measuring system. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale range. The scale range of the pressure gauge is 0 to 16 bar.
Reliable and cost effective
Nominal size is 160 mm
Design per EN 837-1
Nominal size is 160 mm
Design per EN 837-1
Related links
- WIKA G 1/4 Analogue Pressure Gauge 16bar Back Entry 80mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 0bar Back Entry 80mm Outside Diameter
- SAM Analogue Vacuum Gauge 1bar Bottom Entry 100mm Outside Diameter
- WIKA G 1/8 Type G Pressure Gauge 250 bar
- WIKA G 1/2 MNPT Pressure Gauge 1.5 bar
- WIKA G 1/8 Threaded Pressure Gauge 6 bar
- WIKA G 1/4 Threaded Pressure Gauge 9 bar
- Festo G 1/4, 186205 10 mm (For Tubing Outside Diameter)
