WIKA, 63 mm G 1/4 Male Pressure Gauge, 100 bar

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$68.90

(exc. GST)

$75.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$68.90
6 +$67.37

*price indicative

RS Stock No.:
110-854
Mfr. Part No.:
9626935
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

100bar

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/4

Connection Type

Male

Accuracy

±1.6 %

Series

213.53

Case Material

Stainless Steel

Dial Colour

Black

Connection Location

Lower Back Mount, Centre Back Mount

Dial Size

63mm

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, PED, PAC Uzbekistan, PAC Ukraine, PAC Kazakhstan, PAC China, MChS, ISO 7, EN 837-1, DNV GL, CRN, ASME B40.100, ANSI/B1.20.1

RoHS Status: Exempt

COO (Country of Origin):
PL

63mm Diameter Pressure Gauges - Bottom Entry


Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

Robust construction giving good pulse, shock and vibration resistance

Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)

Approvals

Germanischer Lloyd and Gosstandart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy