Fluke Fluke 729 -12 psi to 300 psi Pressure Calibrator
- RS Stock No.:
- 271-2854
- Mfr. Part No.:
- FLK-729-300G-FC
- Brand:
- Fluke
Subtotal (1 unit)*
$17,517.00
(exc. GST)
$19,268.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,517.00 |
*price indicative
- RS Stock No.:
- 271-2854
- Mfr. Part No.:
- FLK-729-300G-FC
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Pressure Calibrator | |
| Maximum Pressure Measurement | 300psi | |
| Minimum Pressure Measurement | -12psi | |
| Accuracy | 0.01% rgd ±2LSD | |
| Pressure Port Type | Differential | |
| Data Logging | Yes | |
| Model Number | Fluke 729 | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Weight | 2.95kg | |
| Maximum Operating Temperature | 50°C | |
| Height | 70mm | |
| Standards/Approvals | No | |
| Length | 172.7mm | |
| Width | 279.4mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Pressure Calibrator | ||
Maximum Pressure Measurement 300psi | ||
Minimum Pressure Measurement -12psi | ||
Accuracy 0.01% rgd ±2LSD | ||
Pressure Port Type Differential | ||
Data Logging Yes | ||
Model Number Fluke 729 | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Weight 2.95kg | ||
Maximum Operating Temperature 50°C | ||
Height 70mm | ||
Standards/Approvals No | ||
Length 172.7mm | ||
Width 279.4mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Fluke Automatic pressure calibrator has been designed specifically with process technicians in mind to simplify the pressure calibration process and provide faster, more accurate test results. Technicians know that calibrating pressure can be a time consuming task but this 729 series makes it easier than ever with an internal electric pump that provides automatic pressure generation and regulation in an easy to use, rugged and portable package.
Automatically document test results
Measure source and simulate 4 to 20 mA signals
Troubleshoot and calibrate HART smart transmitters
Automatic pressure generation and regulation to 300 psi
Configure procedures for pressure transmitters and switches
Related links
- Fluke Fluke 729 -12 psi to 300 psi Pressure Calibrator
- Fluke FLK-729 300G -0.82 bar to 20.68 bar Pressure Calibrator
- Fluke FLK-729 30G FC -0.82 bar to 2.06 bar Pressure Calibrator
- Fluke 722 -12 psi to 300 psi Pressure Calibrator
- Fluke FLK-729 30G -0.82 bar to 2.06 bar Pressure Calibrator
- Fluke FLK-729 150G -0.82 bar to 10.34 bar Pressure Calibrator
- Fluke calibration 3130 -12 psi to 300 psi Pressure Calibrator
- Fluke 719P-300G/KIT -0.8 bar to 20 bar Pressure Calibrator
