Fluke Fluke 729 -12 psi to 300 psi Pressure Calibrator
- RS Stock No.:
- 271-2862
- Distrelec Article No.:
- 301-16-488
- Mfr. Part No.:
- FLUKE-729/750SW BU
- Brand:
- Fluke
Subtotal (1 unit)*
$22,710.00
(exc. GST)
$24,981.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22,710.00 |
*price indicative
- RS Stock No.:
- 271-2862
- Distrelec Article No.:
- 301-16-488
- Mfr. Part No.:
- FLUKE-729/750SW BU
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Battery Type | AA | |
| Maximum Pressure Measurement | 300psi | |
| Product Type | Pressure Calibrator | |
| Minimum Pressure Measurement | -12psi | |
| Pressure Port Type | Differential | |
| Model Number | Fluke 729 | |
| Data Logging | Yes | |
| Power Source | Battery | |
| Weight | 353.9g | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 35h | |
| Maximum Operating Temperature | 50°C | |
| Width | 43mm | |
| Standards/Approvals | No | |
| Length | 230m | |
| Height | 79mm | |
| Hazardous Area Certification | IECEx | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Battery Type AA | ||
Maximum Pressure Measurement 300psi | ||
Product Type Pressure Calibrator | ||
Minimum Pressure Measurement -12psi | ||
Pressure Port Type Differential | ||
Model Number Fluke 729 | ||
Data Logging Yes | ||
Power Source Battery | ||
Weight 353.9g | ||
Minimum Operating Temperature -10°C | ||
Battery Life 35h | ||
Maximum Operating Temperature 50°C | ||
Width 43mm | ||
Standards/Approvals No | ||
Length 230m | ||
Height 79mm | ||
Hazardous Area Certification IECEx | ||
- COO (Country of Origin):
- US
The Fluke Automatic pressure calibrator has been designed specifically with process technicians in mind to simplify the pressure calibration process and provide faster, more accurate test results. Technicians know that calibrating pressure can be a time consuming task but this 729 series makes it easier than ever with an internal electric pump that provides automatic pressure generation and regulation in an easy to use, rugged and portable package.
Automatic internal fine-pressure adjustment
Measure source and simulate 4 to 20 mA signals
Automatic pressure generation and regulation to 300 psi
Easily document the process using on board test templates
Upload calibration results with field document
- RS Stock No. 2712854
- Mfr. Part No. FLK-729-300G-FC
Each
$17,517.00
- RS Stock No. 2768074
- Mfr. Part No. 2271A-BSP-HC20
Each
$16,328.00
- RS Stock No. 2768075
- Mfr. Part No. 2271A-NPT-HC20
Each
$16,328.00
- RS Stock No. 2768145
- Mfr. Part No. P5510-2M
Each
$5,995.00
Related links
- Fluke Fluke 729 -12 psi to 300 psi Pressure Calibrator
- Fluke 722 -12 psi to 300 psi Pressure Calibrator
- Fluke 718Ex -12 psi to 100 psi Pressure Calibrator
- Fluke 730 -12 psi to 500 psi Pressure Calibrator
- Fluke 721Ex -14 psi to 300 psi Pressure Calibrator
- Fluke 721 -12 psi to 100 psi Pressure Calibrator
- Fluke 721 -14 psi to 500 psi Pressure Calibrator
- Fluke 731 0 psi to 1000 psi Pressure Calibrator












