Druck DPI620PCH - 20barg -0.9 bar to 20 bar Pressure Calibrator
- RS Stock No.:
- 576-878
- Mfr. Part No.:
- DPI620PCH - 20barg
- Brand:
- Druck
This image is representative of the product range
Subtotal (1 unit)*
$21,978.12
(exc. GST)
$24,175.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $21,978.12 |
*price indicative
- RS Stock No.:
- 576-878
- Mfr. Part No.:
- DPI620PCH - 20barg
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Pressure Calibrator | |
| Maximum Pressure Measurement | 20bar | |
| Battery Type | Rechargeable Pack | |
| Accuracy | 1 % | |
| Minimum Pressure Measurement | -0.9bar | |
| Pressure Port Type | Gauge | |
| Model Number | DPI620PCH - 20barg | |
| Data Logging | Yes | |
| Intrinsically Safe | No | |
| Display Type | LCD | |
| Current Loop Measurement | Yes | |
| Power Source | Rechargeable lithium Battery | |
| Weight | 575g | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 8h | |
| Standards/Approvals | BS EN 610101:2010, BS EN 613261:2006, CE | |
| Width | 114mm | |
| Length | 343mm | |
| Height | 42mm | |
| Hazardous Area Certification | No | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Pressure Calibrator | ||
Maximum Pressure Measurement 20bar | ||
Battery Type Rechargeable Pack | ||
Accuracy 1 % | ||
Minimum Pressure Measurement -0.9bar | ||
Pressure Port Type Gauge | ||
Model Number DPI620PCH - 20barg | ||
Data Logging Yes | ||
Intrinsically Safe No | ||
Display Type LCD | ||
Current Loop Measurement Yes | ||
Power Source Rechargeable lithium Battery | ||
Weight 575g | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Battery Life 8h | ||
Standards/Approvals BS EN 610101:2010, BS EN 613261:2006, CE | ||
Width 114mm | ||
Length 343mm | ||
Height 42mm | ||
Hazardous Area Certification No | ||
Plug Type USB | ||
Druck Pressure Calibrator, 20 bar Maximum Pressure, 1% Accuracy - DPI620PCH - 20barg
Features and Benefits:
• -0.9 to 20 bar measurement range for wide pressure coverage
• Rechargeable lithium pack delivers 8 h runtime for extended use
• Data-logging capability records measurements for later analysis
• USB connection enables straightforward data transfer and charging
Applications
• Ideal for verification of gauge instruments in plants
• Used with loop-powered devices for current loop measurement
• Can be used for maintenance checks during shutdowns
• Suitable for portable testing where Compact sizing matters
What temperature range can it operate within?
How is the device powered and how long will it operate per charge?
What connectivity is available for exporting data?
What approvals support its use in regulated environments?
Related links
- Druck DPI620PCH - 2barg -0.9 bar to 2 bar Pressure Calibrator
- Druck DPI620PCH - 10barg -0.9 bar to 10 bar Pressure Calibrator
- Druck 0 bar to 20 bar Pressure Calibrator
- Druck DPI620PCA - 25mbar -0.9 bar to 0.025 bar Pressure Calibrator
- Druck DPI610E 0 bar to 20 bar Pressure Calibrator
- Druck DPI 612 Flex -1 bar to 20 bar Pressure Calibrator
- Druck DPI 620 25 mbar to 20 bar Pressure Calibrator Calibration Kit
- Fluke 719P-300G/KIT -0.8 bar to 20 bar Pressure Calibrator
