Druck DPI620PCA - 25mbar -0.9 bar to 0.025 bar Pressure Calibrator
- RS Stock No.:
- 576-859
- Mfr. Part No.:
- DPI620PCA - 25mbar
- Brand:
- Druck
This image is representative of the product range
Subtotal (1 unit)*
$23,207.69
(exc. GST)
$25,528.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $23,207.69 |
*price indicative
- RS Stock No.:
- 576-859
- Mfr. Part No.:
- DPI620PCA - 25mbar
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Maximum Pressure Measurement | 0.025bar | |
| Product Type | Pressure Calibrator | |
| Battery Type | Rechargeable Pack | |
| Minimum Pressure Measurement | -0.9bar | |
| Accuracy | 1 % | |
| Pressure Port Type | Gauge | |
| Model Number | DPI620PCA - 25mbar | |
| Data Logging | Yes | |
| Intrinsically Safe | No | |
| Current Loop Measurement | Yes | |
| Display Type | LCD | |
| Power Source | Rechargeable lithium Battery | |
| Weight | 575g | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 8h | |
| Maximum Operating Temperature | 50°C | |
| Height | 42mm | |
| Width | 114mm | |
| Standards/Approvals | BS EN 610101:2010, BS EN 613261:2006, CE | |
| Length | 343mm | |
| Hazardous Area Certification | No | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Maximum Pressure Measurement 0.025bar | ||
Product Type Pressure Calibrator | ||
Battery Type Rechargeable Pack | ||
Minimum Pressure Measurement -0.9bar | ||
Accuracy 1 % | ||
Pressure Port Type Gauge | ||
Model Number DPI620PCA - 25mbar | ||
Data Logging Yes | ||
Intrinsically Safe No | ||
Current Loop Measurement Yes | ||
Display Type LCD | ||
Power Source Rechargeable lithium Battery | ||
Weight 575g | ||
Minimum Operating Temperature 0°C | ||
Battery Life 8h | ||
Maximum Operating Temperature 50°C | ||
Height 42mm | ||
Width 114mm | ||
Standards/Approvals BS EN 610101:2010, BS EN 613261:2006, CE | ||
Length 343mm | ||
Hazardous Area Certification No | ||
Plug Type USB | ||
Druck Pressure Calibrator, 25m bar Maximum Pressure Measurement, 1% Accuracy - DPI620PCA - 25mbar
Features and Benefits:
• -0.9 to 0.025 bar range enables near-vacuum and low-pressure checks
• Data logging records measurement sequences for traceable records
• Rechargeable pack provides 8 h runtime for extended field work
• USB plug allows straightforward transfer of logged data
Applications
• Ideal for on-site verification of gauge pressure instrumentation
• Used with maintenance teams for routine calibration schedules
• Can be used for vacuum system leak diagnostics
• Appropriate for industrial calibration tasks requiring data capture
What power source does the unit use for portable operation?
How is measured data exported from the instrument?
What approvals support use in regulated environments?
What physical characteristics aid portability?
- RS Stock No. 0576864
- Mfr. Part No. DPI620PCH - 2barg
- RS Stock No. 0576871
- Mfr. Part No. DPI620PCH - 10barg
- RS Stock No. 0576878
- Mfr. Part No. DPI620PCH - 20barg
- RS Stock No. 1445556
- Mfr. Part No. FLK-729 30G
Related links
- Druck DPI620PCH - 2barg -0.9 bar to 2 bar Pressure Calibrator
- Druck DPI620PCH - 10barg -0.9 bar to 10 bar Pressure Calibrator
- Druck DPI620PCH - 20barg -0.9 bar to 20 bar Pressure Calibrator
- Druck 0 bar to 20 bar Pressure Calibrator
- Druck -1 bar to 7 bar Pressure Calibrator
- Druck DPI 611 -1 bar to 2 bar Pressure Calibrator
- Druck DPI610E 0 bar to 20 bar Pressure Calibrator
- Druck DPI 611 -1 bar to 7 bar Pressure Calibrator











