RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 140 Per Pack
- RS Stock No.:
- 450-6057
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 140 units)*
$38.61
(exc. GST)
$42.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 19 | $38.61 | $0.276 |
| 20 - 99 | $38.21 | $0.273 |
| 100 + | $31.46 | $0.225 |
*price indicative
- RS Stock No.:
- 450-6057
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Type | Adhesive | |
| Product Type | Pre-Printed Adhesive Label | |
| Text Colour | Light Green | |
| Background Colour | White | |
| Quantity Per Package | 140Per Pack | |
| Length | 38mm | |
| Width | 16mm | |
| Text Message | Tested | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Type Adhesive | ||
Product Type Pre-Printed Adhesive Label | ||
Text Colour Light Green | ||
Background Colour White | ||
Quantity Per Package 140Per Pack | ||
Length 38mm | ||
Width 16mm | ||
Text Message Tested | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Colour Coded Monthly Write-On
Easy to see at a glance which labels need renewing
Tested legend
Write-on space
Use ball-point pen, typewriter or spirit based inks
Self-adhesive
Each label 38 x 16 mm
- RS Stock No. 4505997
1 Bag of 140
$15.95
- RS Stock No. 4506085
1 Bag of 140
$14.20
- RS Stock No. 7588018
1 Bag of 140
$93.45
- RS Stock No. 4506007
1 Bag of 140
$38.61
Related links
- RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-TESTED for ELECTRICAL SAFETY-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 120 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 30 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 170 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Checked-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Calibrated-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Date Installed-. Quantity: 140 Per Pack












