RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 140 Per Pack

Get a bulk buy discount

Add 20 more to save -

View bulk pricing options

Subtotal (1 bag of 140 units)*

$15.95

(exc. GST)

$17.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 19$15.95$0.114-
20 - 99$15.80$0.113-
100 +$13.02$0.09318%

*price indicative

RS Stock No.:
450-5981
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pre-Printed Adhesive Label

Fixing Type

Adhesive

Text Colour

Red

Background Colour

White

Quantity Per Package

140Per Pack

Length

38mm

Width

16mm

Text Message

Tested

Standards/Approvals

No

COO (Country of Origin):
GB

Colour Coded Monthly Write-On


Easy to see at a glance which labels need renewing

Tested legend

Write-on space

Use ball-point pen, typewriter or spirit based inks

Self-adhesive

Each label 38 x 16 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy