RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 170 Per Pack

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 bag of 170 units)*

$59.03

(exc. GST)

$64.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 19$59.03$0.347-
20 - 99$58.43$0.3441%
100 +$48.10$0.28318%

*price indicative

RS Stock No.:
450-6394
Distrelec Article No.:
304-04-677
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pre-Printed Adhesive Label

Fixing Type

Adhesive

Text Colour

Green

Background Colour

White

Quantity Per Package

170Per Pack

Length

38mm

Width

13mm

Text Message

Tested

Standards/Approvals

No

COO (Country of Origin):
GB

Write-on Self-Adhesive


Self-adhesive, tamperproof vinyl cloth labels

Pre-titled legends with write-on space

Use spirit based or ball-point pens, pencils or typewriter

Radius corners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy