3M Black Reclosable Fastener, 25mm x 2.5 m

Subtotal (1 unit)*

$81.55

(exc. GST)

$89.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.55

*price indicative

RS Stock No.:
265-8580
Mfr. Part No.:
7100287194
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

25mm

Product Type

Reclosable Fastener

Length

2.5m

Thickness

5.8mm

Colour

Black

Trade Name

SJ355

Hook & Loop Type

Mushroom Hook

Material

Acrylic Foam

Maximum Operating Temperature

93°C

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
DE

3M SJ355 Series Reclosable Fastener, Black, 2.5m Length - 7100287194


This versatile 3M dual lock reclosable fastener in black is designed as a high-traffic fastening solution for automation, electronics, electrical, and mechanical industries. With a width of 25mm, this durable adhesive tape is an easy-to-use reclosable strip that provides a secure fastening option. This fastener by 3M boasts excellent initial adhesion and good aging performance, making it suitable for both indoor and outdoor applications.

Features & Benefits


• General purpose acrylic adhesive bonding for medium to high surface energy substrates

• Stem density of 250 stems/in² ensures a secure closure cycle life of over 1,000 uses

• Mushroom-shaped stems snap in place for quick engagement

• Good resistance against humidity and aging, ensuring long-lasting performance

• White tape colour with a black polypropylene backing for durability and aesthetics

Applications


• Ideal for securing panels in electronic enclosures

• Perfect for attaching signage in high-traffic areas

• Suitable for fastening components in automotive applications

• Can be used for cable management in automation systems

Can it be used outdoors?


Yes, the 3M dual lock SJ355B reclosable fastener is durable for both indoor and outdoor applications.

Will it work with metal surfaces?


The adhesive tape is designed to bond well with medium to high surface energy substrates such as metal.

Is it easy to install?


Yes, the SJ355 series fastener by 3M is quick and easy to install, making it convenient for various applications.

Can it withstand humidity?


The SJ355B reclosable fastener has good resistance against humidity, ensuring reliable performance over time.

Is it suitable for long-term use?


With a closure cycle life of over 1,000, the SJ355B reclosable fastener is durable and reliable for continuous use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy