Brady Adhesive Pre-Printed Adhesive Label. Quantity: 350 Per Pack
- RS Stock No.:
- 222-865
- Mfr. Part No.:
- WO F CONTROLE 38X16MM B-500
- Brand:
- Brady
Get a bulk buy discount
Add 20 more to save $238.40
View bulk pricing optionsSubtotal (1 box of 350 units)*
$425.98
(exc. GST)
$468.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 19 | $425.98 | $1.217 | - |
| 20 - 39 | $414.06 | $1.183 | $238.40 |
| 40 + | $399.98 | $1.143 | $1,040.00 |
*price indicative
- RS Stock No.:
- 222-865
- Mfr. Part No.:
- WO F CONTROLE 38X16MM B-500
- Brand:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Pre-Printed Adhesive Label | |
| Fixing Type | Adhesive | |
| Text Colour | White, Green | |
| Background Colour | White, Green | |
| Quantity Per Package | 350Per Pack | |
| Length | 38mm | |
| Width | 16mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Pre-Printed Adhesive Label | ||
Fixing Type Adhesive | ||
Text Colour White, Green | ||
Background Colour White, Green | ||
Quantity Per Package 350Per Pack | ||
Length 38mm | ||
Width 16mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- BE
Pre-printed check list labels
Check list labels with a standard permanent marker for clean, clear and accurate marking.
Tear-resistant and laminated with adhesive back. Size 16 x 38 mm.
Related links
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 350 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 500 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 100 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-ACCEPTED-. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-SERVICED BY-. Quantity: 120 Per Pack
