Subtotal (1 unit)*
$3.65
(exc. GST)
$4.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.65 |
*price indicative
- RS Stock No.:
- 806-463
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Type | Adhesive | |
| Product Type | Label | |
| Text Colour | Black | |
| Background Colour | White | |
| Length | 60mm | |
| Width | 90mm | |
| Text Message | Calibration | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Type Adhesive | ||
Product Type Label | ||
Text Colour Black | ||
Background Colour White | ||
Length 60mm | ||
Width 90mm | ||
Text Message Calibration | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Adhesive Calibration Label, 60 mm x 90 mm
This RS PRO adhesive calibration label is designed for easy application and clear visibility. Ideal for marking equipment that requires regular calibration, it ensures compliance and traceability in various industrial settings.
Features and Benefits
Adhesive backing: Allows for easy and secure attachment to equipment surfaces.
Black text on white background: Provides high contrast for easy readability.
Durable material: Ensures longevity and resistance to wear and tear.
Black text on white background: Provides high contrast for easy readability.
Durable material: Ensures longevity and resistance to wear and tear.
Applications
Manufacturing facilities
Laboratories
Quality assurance departments
Laboratories
Quality assurance departments
Additional Information
Complies with ISO 14001, ISO 45001, ISO 9001 standards
REACH and RoHS compliant for environmental and safety assurance
REACH and RoHS compliant for environmental and safety assurance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
