Stainless Steel Pre-Cut Shim, 100mm x 100mm x 1mm
- RS Stock No.:
- 832-015
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-015
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Thickness | 1mm | |
| Length | 100mm | |
| Width | 100mm | |
| Slot Width | 32mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Thickness 1mm | ||
Length 100mm | ||
Width 100mm | ||
Slot Width 32mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO Stainless Steel Pre-Cut Shim, 100 mm x 100 mm x 1 mm
Need to stabilise your equipment on an uneven surface? Choose these RS PRO stainless steel pre-cut shims. They're tapered steel components that act as spacer tools to fill gaps between two surfaces.
Their stainless steel material makes them highly durable and strong enough to withstand heavy-duty use. They're shaped to fit in non-corroding metal and are clearly marked with their exact thickness, making it easy to identify the appropriate shim size for your application.
The shims come in a convenient pack of ten, giving you plenty of shims of the same thickness. They're commonly used to lower or raise machinery for support and proper shaft alignment.
Their stainless steel material makes them highly durable and strong enough to withstand heavy-duty use. They're shaped to fit in non-corroding metal and are clearly marked with their exact thickness, making it easy to identify the appropriate shim size for your application.
The shims come in a convenient pack of ten, giving you plenty of shims of the same thickness. They're commonly used to lower or raise machinery for support and proper shaft alignment.
Features and Benefits
- Length of 100 mm
- Stainless steel material
- Slot width of 32 mm
- Thickness of 1 mm
- Width of 100 mm
Related links
- Stainless Steel Pre-Cut Shim, 100mm x 100mm x 2mm
- Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.05mm
- Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.5mm
- Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.25mm
- Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.1mm
- Stainless Steel Pre-Cut Shim, 50mm x 50mm x 1mm
- Stainless Steel Pre-Cut Shim, 75mm x 75mm x 1mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 0.5 mm
