Stainless Steel Pre-Cut Shim, 75mm x 75mm x 1mm
- RS Stock No.:
- 831-955
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-955
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Thickness | 1mm | |
| Length | 75mm | |
| Width | 75mm | |
| Slot Width | 21mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Thickness 1mm | ||
Length 75mm | ||
Width 75mm | ||
Slot Width 21mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.1mm
- Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.5mm
- Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.05mm
- Stainless Steel Pre-Cut Shim, 75mm x 75mm x 2mm
- Stainless Steel Pre-Cut Shim, 50mm x 50mm x 1mm
- Stainless Steel Pre-Cut Shim, 100mm x 100mm x 1mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 0.05 mm
