Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.5mm
- RS Stock No.:
- 832-009
- Brand:
- RS PRO
- RS Stock No.:
- 832-009
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Thickness | 0.5mm | |
| Length | 100mm | |
| Width | 100mm | |
| Slot Width | 32mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Thickness 0.5mm | ||
Length 100mm | ||
Width 100mm | ||
Slot Width 32mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO Stainless Steel Pre-Cut Shim, 100 mm x 100 mm x 0.5 mm
Need a tool to fill gaps between spaces? These pre-cut stainless steel shims from RS PRO are tapered steel components that can be used as spacer tools for supporting, adjusting and aligning machinery and equipment components.
As they're made of stainless steel, they're highly durable and resistant to corrosion. They're also conveniently marked with their exact thickness, allowing you to easily identify and choose a suitable shim size for your application.
Each box contains ten shims of equal thickness, ensuring that you'll have enough on hand. Shims like these are often used to elevate and lower machines for proper shaft alignment, as well as to compensate soft feet irregularities and uneven surfaces.
As they're made of stainless steel, they're highly durable and resistant to corrosion. They're also conveniently marked with their exact thickness, allowing you to easily identify and choose a suitable shim size for your application.
Each box contains ten shims of equal thickness, ensuring that you'll have enough on hand. Shims like these are often used to elevate and lower machines for proper shaft alignment, as well as to compensate soft feet irregularities and uneven surfaces.
Features and Benefits
- Length of 100 mm
- Stainless steel material
- Slot width of 32 mm
- Thickness of 0.5 mm
- Width of 100 mm
Related links
- Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.05mm
- Stainless Steel Pre-Cut Shim, 100mm x 100mm x 2mm
- Stainless Steel Pre-Cut Shim, 100mm x 100mm x 1mm
- Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.25mm
- Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.1mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 0.5 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 0.05 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 100 mm x 32 mm x 100mm x 1 mm

