Stainless Steel Pre-Cut Shim, 100mm x 100mm x 2mm

Stock information currently inaccessible
Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
832-021
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Stainless Steel

Thickness

2mm

Length

100mm

Width

100mm

Slot Width

32mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RS PRO Stainless Steel Pre-Cut Shim, 100 mm x 100 mm x 2 mm


These stainless steel shims from RS PRO are pre-cut tapered steel components that can be used to fill gaps between surfaces. They're commonly used to support, modify and align the components of your machinery and equipment in the event of soft feet irregularities or uneven flooring.


The shims are shaped to fit in non-corroding metal and are clearly labelled with their exact thickness. This makes it easy to identify and choose the shim size you need for your specific task. They're also made from stainless steel material to ensure excellent strength and durability.


Each box contains ten shims of the same thickness, ensuring that you have plenty on hand. Shims like these are commonly used to raise or lower machinery for accurate shaft alignment.

Features and Benefits



  • Length of 100 mm

  • Stainless steel material

  • Slot width of 32 mm

  • Thickness of 2 mm

  • Width of 100 mm


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy