Infineon High Side 1, High Side Power Switch Power Switch IC 8-Pin, DSO
- RS Stock No.:
- 919-8733
- Mfr. Part No.:
- BSP752RXUMA2
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save $180.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,650.00
(exc. GST)
$4,025.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.46 | $3,650.00 | - |
| 5000 - 22500 | $1.424 | $3,560.00 | $180.00 |
| 25000 + | $1.281 | $3,202.50 | $4,475.00 |
*price indicative
- RS Stock No.:
- 919-8733
- Mfr. Part No.:
- BSP752RXUMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 380mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 1.5W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 6V | |
| Package Type | DSO | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 52V | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 1.7A | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.45mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Automotive Standard | AEC | |
| Series | BSP752R | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 380mΩ | ||
Number of Outputs 5 | ||
Power Rating 1.5W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 6V | ||
Package Type DSO | ||
Pin Count 8 | ||
Maximum Supply Voltage 52V | ||
Maximum Operating Temperature 150°C | ||
Operating Current 1.7A | ||
Minimum Operating Temperature -40°C | ||
Height 1.45mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Automotive Standard AEC | ||
Series BSP752R | ||
- COO (Country of Origin):
- CN
Infineon BSP752R Series Power Switch IC, 1.5W Power Rating, 52V Maximum Supply Voltage - BSP752RXUMA2
Features and Benefits:
• 6V minimum supply voltage supports low-voltage start-up conditions
• 1.7A operating current permits moderate current loads per device
• 380mΩ Rds(on) reduces conduction losses for energy efficiency
• 1.5W power rating manages continuous dissipation in confined spaces
• -40 to 150°C operating window maintains functionality across temperature extremes
Applications
• Ideal for centralised body-control modules with multiple outputs
• Used with sensors and low-power motors requiring controlled feeding
• Can be used for lamp and valve drivers in vehicle systems
• Suitable for integration into power distribution units in cars
