ROHM BM2LE160FJ-CE2 Low Side, Low Side Power Switch IC 8-Pin, SOP-J8
- RS Stock No.:
- 265-5396
- Mfr. Part No.:
- BM2LE160FJ-CE2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.97
(exc. GST)
$9.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.794 | $8.97 | - |
| 50 - 95 | $1.534 | $7.67 | 14% |
| 100 - 245 | $1.26 | $6.30 | 29% |
| 250 - 995 | $1.178 | $5.89 | 34% |
| 1000 + | $0.938 | $4.69 | 47% |
*price indicative
- RS Stock No.:
- 265-5396
- Mfr. Part No.:
- BM2LE160FJ-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 0.16Ω | |
| Number of Outputs | 2 | |
| Package Type | SOP-J8 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 5A | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Width | 4.9mm | |
| Height | 1.65mm | |
| Automotive Standard | AEC-Q100 | |
| Series | BM2LE160FJ-C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 0.16Ω | ||
Number of Outputs 2 | ||
Package Type SOP-J8 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 5A | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Width 4.9mm | ||
Height 1.65mm | ||
Automotive Standard AEC-Q100 | ||
Series BM2LE160FJ-C | ||
The ROHM 2ch low side switch IC for 12V automotive applications. It has built-in over current protection (OCP), dual TSD and active clamp function. It is equipped with output diagnostic function for TSD.
Built in dual TSD
Built in over current protection function (OCP)
Built in active clamp function
Direct control enabled from CMOS logic IC
