ROHM BM2LG080FJ-CE2 Low Side Power Management IC 8-Pin, SOP-J8

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$27.01

(exc. GST)

$29.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,535 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20$5.402$27.01-
25 +$5.294$26.471%

*price indicative

Packaging Options:
RS Stock No.:
780-368
Mfr. Part No.:
BM2LG080FJ-CE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Switch Topology

Low Side

Product Type

Power Management IC

Switch On Resistance RdsOn

80mΩ

Mount Type

Surface

Package Type

SOP-J8

Minimum Supply Voltage

-0.3V

Pin Count

8

Maximum Supply Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Operating Current

1.5A

Height

1.65mm

Length

6mm

Standards/Approvals

RoHS Compliant

Width

4.9mm

Automotive Standard

AEC-Q100

Series

BM2LG

The ROHM power management IC is a robust dual-channel low-side switch is designed for automotive applications, featuring a built-in output diagnostic function that enables effective load management.

Built-in overcurrent protection function limits output current to safeguard the device

Dual thermal shutdown functionality enhances reliability under extreme conditions

Active clamp function efficiently manages inductive load switching

AEC-Q100 qualified for assured automotive-grade reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy