ROHM BM2LE040FJ-CE2 Low Side, Low Side Power Switch IC 8-Pin, SOP-J8
- RS Stock No.:
- 265-5391
- Mfr. Part No.:
- BM2LE040FJ-CE2
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.09
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.018 | $15.09 |
| 50 - 95 | $2.714 | $13.57 |
| 100 - 245 | $2.18 | $10.90 |
| 250 - 995 | $2.134 | $10.67 |
| 1000 + | $1.544 | $7.72 |
*price indicative
- RS Stock No.:
- 265-5391
- Mfr. Part No.:
- BM2LE040FJ-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 0.04Ω | |
| Number of Outputs | 2 | |
| Package Type | SOP-J8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 17.5A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Height | 1.65mm | |
| Length | 6mm | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Series | BM2LE040FJ-C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 0.04Ω | ||
Number of Outputs 2 | ||
Package Type SOP-J8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 17.5A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Height 1.65mm | ||
Length 6mm | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Series BM2LE040FJ-C | ||
The ROHM 1ch low side switch IC for 12V automotive applications. It has built-in over current protection (OCP), dual TSD and active clamp function. It is equipped with output diagnostic function for TSD.
Built in dual TSD
Built in over current protection function (OCP)
Built in active clamp function
Direct control enabled from CMOS logic IC
