ROHM Low Side, Low Side Power Switch IC 8-Pin, SOP-J8
- RS Stock No.:
- 265-5395
- Mfr. Part No.:
- BM2LE160FJ-CE2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 265-5395
- Mfr. Part No.:
- BM2LE160FJ-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 0.16Ω | |
| Number of Outputs | 2 | |
| Package Type | SOP-J8 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Operating Current | 5A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Length | 6mm | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.65mm | |
| Series | BM2LE160FJ-C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 0.16Ω | ||
Number of Outputs 2 | ||
Package Type SOP-J8 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Operating Current 5A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Length 6mm | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Height 1.65mm | ||
Series BM2LE160FJ-C | ||
Automotive Standard AEC-Q100 | ||
The ROHM 2ch low side switch IC for 12V automotive applications. It has built-in over current protection (OCP), dual TSD and active clamp function. It is equipped with output diagnostic function for TSD.
Built in dual TSD
Built in over current protection function (OCP)
Built in active clamp function
Direct control enabled from CMOS logic IC
