Infineon ISO1H812GAUMA1, High Side Power Control Switch 36-Pin, SOIC-36
- RS Stock No.:
- 260-5875
- Mfr. Part No.:
- ISO1H812GAUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$13.27
(exc. GST)
$14.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 798 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.27 | - |
| 10 - 99 | $11.91 | 10% |
| 100 - 249 | $10.75 | 18% |
| 250 - 499 | $9.66 | 27% |
| 500 + | $8.70 | 34% |
*price indicative
- RS Stock No.:
- 260-5875
- Mfr. Part No.:
- ISO1H812GAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Control Switch | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 0.15Ω | |
| Number of Outputs | 8 | |
| Package Type | SOIC-36 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 36 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 625mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | ISO1H812G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Control Switch | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 0.15Ω | ||
Number of Outputs 8 | ||
Package Type SOIC-36 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 36 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 625mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series ISO1H812G | ||
Automotive Standard No | ||
Infineon ISO1H812G Series Power Control Switch, 150°C Maximum Operating Temperature, 8 Outputs - ISO1H812GAUMA1
This power control switch provides eight individual high-side outputs for controlled power distribution in Compact electronic assemblies. It operates across a broad temperature range and is supplied in a 36-pin SOIC package suited to board-level integration. The device targets applications requiring moderate per-channel current handling and environmental resilience.
Features and Benefits:
• 625mA operating current per channel for moderate load control
• 8-output configuration enabling multi-rail management
• SOIC-36 package for dense board population
• High-side switch topology protecting downstream loads
• -40°C minimum operating temperature supporting cold environments
• 8-output configuration enabling multi-rail management
• SOIC-36 package for dense board population
• High-side switch topology protecting downstream loads
• -40°C minimum operating temperature supporting cold environments
Applications
• Suitable for industrial control modules requiring multiple outputs
• Ideal for power sequencing in instrumentation systems
• Used with distributed sensor arrays requiring individual switching
• Can be used for thermally stressed electronics up to 150°C
• Suitable for electronics where RoHS compliance is mandated
• Ideal for power sequencing in instrumentation systems
• Used with distributed sensor arrays requiring individual switching
• Can be used for thermally stressed electronics up to 150°C
• Suitable for electronics where RoHS compliance is mandated
What temperature extremes can it withstand in operation?
It functions across an ambient range from -40°C up to 150°C.
How many pins does the package present for PCB layout?
The device uses a 36-pin SOIC footprint for surface-mount placement.
What is the maximum continuous current per output channel?
Each channel is rated to carry 625mA under specified conditions.
Is the device intended for automotive specification compliance?
It is not classified as an automotive-standard component.
Does it meet environmental substance restrictions for electronic components?
The component is RoHS compliant.
